• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier SRL1G SOD-323P 400 V 1 A

Image similar
Product type
Rectifier
Enclosure
SOD-323P
Forward current I(F)
1 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.05422 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SRL1G

Product type

Rectifier

Enclosure

SOD-323P

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

1 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

13 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808825 Diotec Rectifier SRL1G SOD-323P 400 V 1 A

User & Safety Instructions

User & Safety Instructions 2808825 Diotec Rectifier SRL1G SOD-323P 400 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)