• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier UF4005 DO 41 600 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 41
Forward current I(F)
1 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1.70 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1950 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.0593 / piece)
€ 44.48
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialDO-41 housingPeriodic Peak Reverse Voltage - VRRM 600 VContinuous current - IFAV 1.00 AJunction temperature - Tjmax 175 °CReverse delay time - trr: 75 nsSurge current - IFSM 30.00 AForward voltage - VF 1.70 VIF 1.00 AReverse current - IR 5,000 µAVR 600 VLock layer capacity - CJ: PFVR V
Type

UF4005

Product type

Rectifier

Enclosure

DO 41

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1.70 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

30 A

Reverse recovery time T(rr)

75 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808836 Diotec Rectifier UF4005 DO 41 600 V 1 A

User & Safety Instructions

User & Safety Instructions 2808836 Diotec Rectifier UF4005 DO 41 600 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)