Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
S380
Diode bridge
TO 269AA
Diotec
DIO
800 V
0.80 A
1.10 V
0.80 A
40 A
40.00 A
5 µA
800 V
150 °C
Surface-mount
Yes
yes
Datasheet 2810507 Diotec S380 Diode bridge TO 269AA 800 V 0.80 A
User & Safety Instructions 2810507 Diotec S380 Diode bridge TO 269AA 800 V 0.80 A
€ 37.49*
The necessary accessories are required to use the article as described.