
Number
Minimum order quantity: 150
Total (€ 0.18145 / piece)
€ 27.22
incl. VAT
14-day return policy included
Highlights & Details
Diode bridge
Our service for you
Technical specifications
- Type
S40F
- Product type
Diode bridge
- Enclosure
TO 269AA
- Manufacturer
Diotec
- Manuf. code
DIO
- U(RRM)
80 V
- Forward current I(F)
0.80 A
- Forward voltage U(F)
1.30 V
- Forward voltage reference
0.80 A
- I(FSM) 50Hz
40 A
- Reverse leakage current I(r)
5 µA
- Reverse leakage current I(r) reference
80 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2810511 Diotec S40F Diode bridge TO 269AA 80 V 0.80 A
User & Safety Instructions
User & Safety Instructions 2810511 Diotec S40F Diode bridge TO 269AA 80 V 0.80 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.21*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































