• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode 30CTQ035S TO 263AB 35 V Schottky

Image similar
Product type
Schottky diode
Enclosure
TO 263AB
Reverse voltage U(R)
35 V
Forward current I(F)
15 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 1.30547 / piece)
€ 1.31
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

Type

30CTQ035S

Product type

Schottky diode

Enclosure

TO 263AB

Manufacturer

Diotec

Reverse voltage U(R)

35 V

Forward current I(F)

15 A

Reverse leakage current I(r)

50 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

265 A

Forward voltage U(F)

0.62 V

Forward voltage reference

15.00 A

Reverse leakage current I(r) reference

35 V

Operating temperature (max.)

175 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809011 Diotec Schottky diode 30CTQ035S TO 263AB 35 V Schottky

User & Safety Instructions

User & Safety Instructions 2809011 Diotec Schottky diode 30CTQ035S TO 263AB 35 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)