• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode BAS70-04W-AQ SOT 323 50 V Schottky

Image similar
Product type
Schottky diode
Enclosure
SOT 323
Reverse voltage U(R)
50 V
Forward current I(F)
1 A
Configuration (diode)
Schottky
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu, 4 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.06795 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

  • Type SMDSOT-323 housingPeriodic Peak Reverse Voltage - VRRM 70 VContinuous current - IFAV 0.07 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.00 VIF 0.01 ASurge current - IFSM 0.10 AReverse current - IR 0,100 µAVR 50 VLock layer capacity - CJ 2 pFVR 0 V
Type

BAS70-04W-AQ

Product type

Schottky diode

Enclosure

SOT 323

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

50 V

Forward current I(F)

1 A

Reverse leakage current I(r)

0.100 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

0.10 A

Forward voltage U(F)

1 V

Forward voltage reference

0.01 A

Reverse leakage current I(r) reference

50 V

Diode capacitance C(D)

2 pF

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809120 Diotec Schottky diode BAS70-04W-AQ SOT 323 50 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)