Image similar
SK4050CD2-3G
Schottky diode
TO 263AB
Diotec
DIO
50 V
20 A
100 µA
Dual
290 A
0.60 V
20.00 A
50 V
510 pF
150 °C
Surface-mount
Yes
1 pc(s)
yes
Datasheet 2810709 Diotec Schottky diode SK4050CD2-3G TO 263AB 50 V Dual
User & Safety Instructions 2810709 Diotec Schottky diode SK4050CD2-3G TO 263AB 50 V Dual
The necessary accessories are required to use the article as described.