• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode SMS5100-3G DO 213AB 100 V Schottky

Image similar
Product type
Schottky diode
Enclosure
DO 213AB
Reverse voltage U(R)
100 V
Forward current I(F)
5 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.23184 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky, Melf, 100V, 5A

Our service for you

Technical specifications

  • Type SMDHousing DO-213AB/MelfPeriodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 5.00 AJunction temperature - Tjmax 150 °CForward voltage - VF 0.79 VIF 5.00 ASurge current - IFSM 80.00 AReverse current - IR 2,000 µAVR 100 VLock layer capacity - CJ 300 pFVR 4 V
Type

SMS5100-3G

Product type

Schottky diode

Enclosure

DO 213AB

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

100 V

Forward current I(F)

5 A

Reverse leakage current I(r)

2 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

80 A

Forward voltage U(F)

0.79 V

Forward voltage reference

5.00 A

Reverse leakage current I(r) reference

100 V

Diode capacitance C(D)

300 pF

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2810893 Diotec Schottky diode SMS5100-3G DO 213AB 100 V Schottky

User & Safety Instructions

User & Safety Instructions 2810893 Diotec Schottky diode SMS5100-3G DO 213AB 100 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)