• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si high voltage rectifier HV1.5 DO 41 1500 V 0.50 A

Image similar
Product type
Si high voltage rectifier
Enclosure
DO 41
Forward current I(F)
0.50 A
Reverse voltage U(R)
1500 V
Forward voltage U(F)
3 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.09289 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Si high voltage rectifier

Our service for you

Technical specifications

  • Type AxialDO-41 housingPeriodic Peak Reverse Voltage - VRRM 1500 VContinuous current - IFAV 0.50 AReverse delay time - trr: 400 nsJunction temperature - Tjmax 150 °CSurge current - IFSM 27.00 AForward voltage - VF 3.00 VIF 0.50 AReverse current - IR 3,000 µAVR 1500 VLock layer capacity - CJ: PFVR V
Type

HV1.5

Product type

Si high voltage rectifier

Enclosure

DO 41

Manufacturer

Diotec

Forward current I(F)

0.50 A

Reverse voltage U(R)

1500 V

Forward voltage U(F)

3 V

Reverse leakage current I(r)

3 µA

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

27 A

Reverse recovery time T(rr)

400 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807830 Diotec Si high voltage rectifier HV1.5 DO 41 1500 V 0.50 A

User & Safety Instructions

User & Safety Instructions 2807830 Diotec Si high voltage rectifier HV1.5 DO 41 1500 V 0.50 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)