• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si high voltage rectifier HV6 DO 15 6000 V 0.20 A

Image similar
Product type
Si high voltage rectifier
Enclosure
DO 15
Forward current I(F)
0.20 A
Reverse voltage U(R)
6000 V
Forward voltage U(F)
6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 60
Total (€ 0.35502 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialDO-15 housingPeriodic Peak Reverse Voltage - VRRM 6000 VContinuous current - IFAV 0.20 AReverse delay time - trr: 400 nsJunction temperature - Tjmax 150 °CSurge current - IFSM 27.00 AForward voltage - VF 6.00 VIF 0.20 AReverse current - IR 3,000 µAVR 6000 VLock layer capacity - CJ: PFVR V
Type

HV6

Product type

Si high voltage rectifier

Enclosure

DO 15

Manufacturer

Diotec

Forward current I(F)

0.20 A

Reverse voltage U(R)

6000 V

Forward voltage U(F)

6 V

Reverse leakage current I(r)

3 µA

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

27 A

Reverse recovery time T(rr)

400 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807832 Diotec Si high voltage rectifier HV6 DO 15 6000 V 0.20 A

User & Safety Instructions

User & Safety Instructions 2807832 Diotec Si high voltage rectifier HV6 DO 15 6000 V 0.20 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)