• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Small-signal diode BAS216WT-AQ SOD 523 75 V 0.15 A

Image similar
Product type
Small-signal diode
Enclosure
SOD 523
Forward current I(F)
0.15 A
Reverse voltage U(R)
75 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.03945 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small-signal diode

Our service for you

Technical specifications

  • Type SMDSOD 523 housingPeriodic Peak Reverse Voltage - VRRM 85 VContinuous current - IFAV 0.15 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 4 nsSurge current - IFSM 4.00 AForward voltage - VF 1.25 VIF 0.15 AReverse current - IR 1,000 µAVR 75 VLock layer capacity - CJ: PFVR V
Type

BAS216WT-AQ

Product type

Small-signal diode

Enclosure

SOD 523

Manufacturer

Diotec

Forward current I(F)

0.15 A

Reverse voltage U(R)

75 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

1 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

4 A

Reverse recovery time T(rr)

4 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807273 Diotec Small-signal diode BAS216WT-AQ SOD 523 75 V 0.15 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)