
Number
Minimum order quantity: 100
Total (€ 0.04406 / piece)
€ 4.41
incl. VAT
14-day return policy included
Technical specifications
- Type SMDSOT-23 housingPeriodic Peak Reverse Voltage - VRRM 85 VContinuous current - IFAV 0.14 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 3000 nsSurge current - IFSM 2.00 AForward voltage - VF 1.25 VIF 0.15 AReverse current - IR 0,005 µAVR 75 VLock layer capacity - CJ 2 pFVR 0 V
- Type
BAV199
- Product type
Small-signal diode
- Enclosure
SOT 23
- Manufacturer
Diotec
- Forward current I(F)
0.15 A
- Reverse voltage U(R)
75 V
- Forward voltage U(F)
1.25 V
- Reverse leakage current I(r)
05 µA
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- I(FSM) 50Hz
2 A
- Reverse recovery time T(rr)
3000 ns
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807292 Diotec Small-signal diode BAV199 SOT 23 75 V 0.15 A
User & Safety Instructions
User & Safety Instructions 2807292 Diotec Small-signal diode BAV199 SOT 23 75 V 0.15 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































