• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6SMBJ110CA-AQ DO 214AA 135 V

Image similar
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
110 V
Mounting type
Surface-mount
Type
P6SMBJ110CA-AQ
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.16059 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 122.00 VVBRmax 135.00 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 110.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 177.00 VIPPM 3.40 ALock layer capacity - CJ: PFVR V
Type

P6SMBJ110CA-AQ

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Diotec

Reverse voltage U(R)

110 V

Breakdown voltage U(BR)

135 V

Peak current I(pp)

3.40 A

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2808605 Diotec TVS diode P6SMBJ110CA-AQ DO 214AA 135 V

User & Safety Instructions

User & Safety Instructions 2808605 Diotec TVS diode P6SMBJ110CA-AQ DO 214AA 135 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.08*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)