
Number
Minimum order quantity: 150
Total (€ 0.02 / piece)
€ 0.05
-60 %
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Diotec Ultra-fast Si diode LL4448 SOD 80C 100 V 150 mA Tape cut
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
LL4448
- Product type
Ultra-fast Si diode
- Enclosure
SOD 80C
- Manufacturer
Diotec
- Manuf. code
DIO
- Forward current I(F)
150 mA
- Reverse voltage U(R)
100 V
- Forward voltage U(F)
1 V
- Forward voltage reference
100 mA
- Reverse leakage current I(r)
50000 nA
- Reverse leakage current I(r) reference
20 V
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+200 °C
- Mounting type
Surface-mount
- Reverse recovery time T(rr)
4 ns
- RoHS-compliant
Yes
- Type
Ultrafast silicon planar diode 75 V
- Type
LL4448
- Casing
SOD 80
Documents & Downloads
Datasheet
Datasheet 140642 Diotec Ultra-fast Si diode LL4448 SOD 80C 100 V 150 mA Tape cut
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.95€ 6.15*
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























