
Number (Package size 50 pc(s))
Total (€ 16.10 / piece)
€ 805.00
incl. VAT
14-day return policy included
Highlights & Details
Disconnect terminal block URTK/SP
- URTK/SP
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
500 V
- Stripping length (max.)
11 mm
- Manufacturer part #
0311126
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
URTK/SP
- Dim
(L x W x H) 99.5 x 8.2 x 59 mm
- Width
8.2 mm
- Height
59 mm
- Length
99.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
Documents & Downloads
Datasheet
Datasheet 565020 Disconnect terminal block URTK/SP 0311126 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565020 Disconnect terminal block URTK/SP 0311126 Phoenix Contact
Description
Disconnect terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -10 mm² , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 835.99*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































