
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
+ lever
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
24 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3211903
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 4-HESILED 24 (5X20)
- Dim
(L x W x H) 56 x 6.2 x 64.8 mm
- Width
6.2 mm
- Height
64.8 mm
- Length
56 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588745 Fuse modular terminal block PT 4-HESILED 24 (5X20) 3211903 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588745 Fuse modular terminal block PT 4-HESILED 24 (5X20) 3211903 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 742.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































