• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display Green-yellow (W x H x D) 39.00 x 38.00 x 3.3 mm

Image similar
Product type
Graphics display
Background colour
Green-yellow
Height
38.00 mm
Width
39.00 mm
Screen size diagonal (inches)
1.7 inch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS OLED-graphics module mono

Our service for you

Technical specifications

  • Expected working life 50,000 h
  • Interface display: SPI.I2C
Product type

Graphics display

Screen size diagonal (inches)

1.7 inch

Background colour

Green-yellow

Type (display)

OLED

Operating voltage

2.7 - 3.3 V

Dim

(W x H x D) 39.00 x 38.00 x 3.3 mm

Depth

3.3 mm

Height

38.00 mm

Width

39.00 mm

Min. operating voltage

2.7 V

Max. operating voltage

3.3 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043250 Display Elektronik Graphics display Green-yellow (W x H x D) 39.00 x 38.00 x 3.3 mm

User & Safety Instructions

User & Safety Instructions 3043250 Display Elektronik Graphics display Green-yellow (W x H x D) 39.00 x 38.00 x 3.3 mm

What kind of Displays are you looking for?