• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display White 128 x 64 Pixel (W x H x D) 75.00 x 60.00 x 26.4 mm

Image similar
Product type
Graphics display
Display resolution
128 x 64 Pixel
Background colour
White
Lighting type
LED
Height
60.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD-Graphic module FSTN mo

Our service for you

Technical specifications

  • Interface display RS232
  • Touch Panel: No Touch
Product type

Graphics display

Display resolution

128 x 64 Pixel

Background colour

White

Lighting type

LED

Type (display)

FSTN

Operating voltage

5 V (min)

Dim

(W x H x D) 75.00 x 60.00 x 26.4 mm

Depth

26.4 mm

Height

60.00 mm

Width

75.00 mm

Min. operating voltage

5 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043230 Display Elektronik Graphics display White 128 x 64 Pixel (W x H x D) 75.00 x 60.00 x 26.4 mm

User & Safety Instructions

User & Safety Instructions 3043230 Display Elektronik Graphics display White 128 x 64 Pixel (W x H x D) 75.00 x 60.00 x 26.4 mm

What kind of Displays are you looking for?