• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display (W x H x D) 68.30 x 39.20 x 6.4 mm

Image similar
Product type
Graphics display
Height
39.20 mm
Width
68.30 mm
Type (display)
STN
Operating voltage
3 - 5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD-Graphic module STN mon

Our service for you

Technical specifications

  • 8-bit MCU interface
  • Touch Panel: No Touch
Product type

Graphics display

Type (display)

STN

Operating voltage

3 - 5 V

Dim

(W x H x D) 68.30 x 39.20 x 6.4 mm

Depth

6.4 mm

Height

39.20 mm

Width

68.30 mm

Min. operating voltage

3 V

Max. operating voltage

5 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043256 Display Elektronik Graphics display (W x H x D) 68.30 x 39.20 x 6.4 mm

User & Safety Instructions

User & Safety Instructions 3043256 Display Elektronik Graphics display (W x H x D) 68.30 x 39.20 x 6.4 mm

What kind of Displays are you looking for?