• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display Yellow-green 240 x 128 Pixel (W x H x D) 144.00 x 104.00 x 14.3 mm

Image similar
Product type
Graphics display
Display resolution
240 x 128 Pixel
Background colour
Yellow-green
Lighting type
LED
Height
104.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD-Graphic module STN mon

Our service for you

Technical specifications

  • 8-bit MCU interface
  • Touch Panel: No Touch
Product type

Graphics display

Display resolution

240 x 128 Pixel

Background colour

Yellow-green

Lighting type

LED

Type (display)

STN

Operating voltage

5 V (min)

Dim

(W x H x D) 144.00 x 104.00 x 14.3 mm

Depth

14.3 mm

Height

104.00 mm

Width

144.00 mm

Min. operating voltage

5 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043280 Display Elektronik Graphics display Yellow-green 240 x 128 Pixel (W x H x D) 144.00 x 104.00 x 14.3 mm

User & Safety Instructions

User & Safety Instructions 3043280 Display Elektronik Graphics display Yellow-green 240 x 128 Pixel (W x H x D) 144.00 x 104.00 x 14.3 mm

What kind of Displays are you looking for?