• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black (W x H x D) 40 x 30.48 x 2.6 mm

Image similar
Product type
LCD
Font colour
Black
Lighting type
None
Height
30.48 mm
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD dot matrix module white

Our service for you

Technical specifications

  • Active area height 18.0 mm
  • Number of characters 16x4/2
  • Active area width: 37.4 mm
  • Character width: 1.66 mm
  • Interface display SPI.I2C
  • Character set: English.Japanese.European.Cyrillic
Product type

LCD

Controller type

SDD1803A

Font colour

Black

Lighting type

None

Type (display)

Dot Matrix

Operating voltage

3.3 V (min)

Dim

(W x H x D) 40 x 30.48 x 2.6 mm

Depth

2.6 mm

Height

30.48 mm

Width

40 mm

Min. operating voltage

3.3 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043212 Display Elektronik LCD Black (W x H x D) 40 x 30.48 x 2.6 mm

User & Safety Instructions

User & Safety Instructions 3043212 Display Elektronik LCD Black (W x H x D) 40 x 30.48 x 2.6 mm

What kind of Displays are you looking for?