Intelligent TFT color display with 640x480 point resolution (5.7" VGA). Interface RS-232, SPI or I²C bus. With pins in 2.54mm pitch for socket or soldering into a circuit board. Character sets and graphics functions are already integrated. WITH FLASH for storing images, texts and complete screen pages. The mounting is done via integrated pins or the included tabs or with the help of an installation panel available as an accessory.
This text is machine translated.
Description
Intelligent TFT color display with 640x480 point resolution (5.7" VGA). Interface RS-232, SPI or I²C bus. With pins in 2.54mm pitch for socket or soldering into a circuit board. Character sets and graphics functions are already integrated. WITH FLASH for storing images, texts and complete screen pages. The mounting is done via integrated pins or the included tabs or with the help of an installation panel available as an accessory.