• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 165 x 100 x 5.8 mm

Product type
LCD
Lighting type
LED
Height
100 mm
Width
165 mm
Screen size diagonal (inches)
7 inch
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Screen size diagonal (inches)

7 inch

Lighting type

LED

Type (display)

TFT

Operating voltage

3.30 V DC (min)

Max. current consumption

110 mA

Dim

(W x H x D) 165 x 100 x 5.8 mm

Depth

5.8 mm

Height

100 mm

Width

165 mm

Min. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Description

7" TFT display with 24 bit RGB interface. Long-term available industrial quality. The pin assignment is compatible within THE ELECTRONIC ASSEMBLY EA TFT series. The wide range of operating temperatures ranges from -20..+70°C. Integrated white LED lighting. Incl. Capacitive touch panel (PCAP) with I²C-Bus interface. ideal for entering data.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)