• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 120 x 92 x 13.5 mm

Product type
LCD
Height
92 mm
Width
120 mm
Operating voltage
5 V DC (max)
Max. current consumption
80 mA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Operating voltage

5 V DC (max)

Max. current consumption

80 mA

Dim

(W x H x D) 120 x 92 x 13.5 mm

Depth

13.5 mm

Height

92 mm

Width

120 mm

Max. operating voltage

5 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291017 DISPLAY VISIONS LCD (W x H x D) 120 x 92 x 13.5 mm

Description

Intelligent TFT color display with 480x272 point resolution (4.3" WVGA) and capacitive PCAP touch panel. The front consists of a durable glass panel, which is printed black on the outer edge. The display offers a serial interface RS-232, SPI or I²C-Bus. With pins in 2.54mm pitch for socket or soldering into a circuit board. Character sets and graphics functions are already integrated. WITH FLASH for storing images, texts and complete screen pages. The mounting is done via integrated pins and by sticking the touch panel.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)