• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 106.8 x 71 x 11.9 mm

Product type
LCD
Height
71 mm
Width
106.8 mm
Operating voltage
5 V DC (max)
Max. current consumption
80 mA
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Operating voltage

5 V DC (max)

Max. current consumption

80 mA

Dim

(W x H x D) 106.8 x 71 x 11.9 mm

Depth

11.9 mm

Height

71 mm

Width

106.8 mm

Max. operating voltage

5 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291033 DISPLAY VISIONS LCD (W x H x D) 106.8 x 71 x 11.9 mm

Description

Intelligent TFT color display with 480x272 point resolution (4.3" WVGA) and integrated touch panel. Incl. Interface RS-232, SPI or I²C-Bus. With pins in 2.54mm pitch for socket or soldering into a circuit board. Character sets and graphics functions are already integrated. WITH FLASH for storing images, texts and complete screen pages. The mounting is done via integrated pins or the included tabs or with the help of an installation panel available as an accessory.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)