• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad 10.9" (10th gen.) 27,7 cm (10,9")

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lady Wall 2.0 for iPad 10.9" 10th Gen Rose Gold anodized USB-C

  • Extra slim and elegant iPad wall bracket
  • Minimalistic and simple look
  • Sturdy aluminum construction, anodized
  • The frame is rounded and flush with the iPad
  • Integrated USB charging cable 
  • Mounted vertically or horizontally
  • The iPad is completely enclosed
  • Designed for fixed mounting, lockable and theft-proof
  • For the new iPad generation

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad 10.9" (10th gen.)

Suitable for

27,7 cm (10,9")

Suitable for

27,7 cm (10,9")

Features

lockable

Factory colour

Rose gold

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3218997 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad 10.9" (10th gen.) 27,7 cm (10,9")

User & Safety Instructions

User & Safety Instructions 3218997 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad 10.9" (10th gen.) 27,7 cm (10,9")

Warranty Terms

Warranty Terms 3218997 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad 10.9" (10th gen.) 27,7 cm (10,9")

Description

Lady Wall 2.0. Is an elegant and charming slim iPad wall bracket. Compared to her predecessor, the Lady Wall is 2.0. An even lighter, but still robust tablet holder. It is precisely milled from an aluminum block and refined with an anodized surface. The iPad wall bracket is flush with the iPad and is equipped with a USB charging cable. Thanks to the fine and filigree design this iPad wall bracket radiates modernity and style. The Lady Wall 2.0. Offers many beautiful usage possibilities in private and commercial environments.

This text is machine translated.

Scope of delivery

  • User manual.
  • Screws and rawlplugs
  • Wall mount including charging cable
  • Felt covers for the screws.

Hints

Rotation unit, USB power supply, PoE adapter - available separately.

System requirements

  • IPad 10.9" (10th Gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)