• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad Pro 13" (2024) 33,0 cm (13")

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lady Wall 2.0 for iPad Pro 13" (2024) Rose Gold anodized

  • Extra slim and elegant iPad wall bracket;
  • Minimalistic and simple look;
  • Sturdy construction made of aluminum, anodized;
  • The frame is rounded and flush with the iPad;
  • Integrated USB charging cable
  • Mounted vertically or horizontally;
  • The iPad is completely enclosed;
  • Designed for fixed mounting; Lockable and anti-theft;
  • For the new iPad generation

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad Pro 13" (2024)

Suitable for

33,0 cm (13")

Suitable for

33,0 cm (13")

Features

lockable

Factory colour

Rose gold

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3375716 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad Pro 13" (2024) 33,0 cm (13")

User & Safety Instructions

User & Safety Instructions 3375716 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad Pro 13" (2024) 33,0 cm (13")

Warranty Terms

Warranty Terms 3375716 Displine Dame Wall 2.0 Tablet PC wall bracket Apple iPad Pro 13" (2024) 33,0 cm (13")

Description

Lady Wall 2.0. Is an elegant and charming slim iPad wall mount. Compared with its predecessor, the Lady Wall 2.0 is an even lighter, but still more robust tablet holder. It is precisely milled from an aluminum block and refined with an anodized surface. The iPad wall bracket is flush with the iPad and is equipped with a USB charging cable. Thanks to its fine and filigree design this iPad wall bracket radiates modernity and style. The Lady Wall 2.0. Offers many beautiful usage possibilities in private and commercial environments.

This text is machine translated.

Features

  • Rotation unit, USB power supply and PoE adapter - available separately

Scope of delivery

  • User manual.
  • Frame (consisting of 2 elements)
  • Set of foam distancer pads
  • Set silicone distance pads as a spare
  • Screws and rawlplugs
  • Allen screw (theft protection)
  • Hexagon key for security

Hints

Rotation unit, USB power supply, PoE adapter - available separately

System requirements

  • IPad Pro 13" (2024)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)