• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad mini 8.3" 21,1 cm (8,3")

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lady Wall Home 2.0 iPad mini 8.3" USB-C gold anodized

  • Unilaterally open, minimalist iPad wall holder
  • Rotates thanks to the integrated rotation unit
  • Rectangular shape, flush with the iPad
  • Exchangeable Alcantara® inlay panel
  • Fine processing of anodized aluminum
  • Integrated USB-C port
  • Easy removal and insertion of the tablet
  • Felt-Screw covers included

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad mini 8.3"

Suitable for

21,1 cm (8,3")

Suitable for

21,1 cm (8,3")

Factory colour

Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791628 Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad mini 8.3" 21,1 cm (8,3")

Description

Lady Wall Home 2.0 is an elegant iPad wall docking station with fine craftsmanship made from anodized aluminum. The integrated rotation unit enables a flexible view change. The integrated USB-C connection provides for a permanent power supply. The replaceable Alcantara® inlay panel protects the iPad.

This text is machine translated.

Features

  • USB-C power supply can be ordered separately; Alcantara® panel can be replaced; rotation unit integrated

Scope of delivery

  • Instructions with installation material (screws and wall plugs)
  • Felt-screw covers
  • Wall holder with integrated USB-C charging cable and rotation unit
  • Exchangeable Alcantara® panel
  • Mounting hook

System requirements

  • IPad mini 8.3" (6th Gen) | iPad mini 8.3" (A17 Pro)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)