• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad Pro 11" (2024) 27,9 cm (11")

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lady Wall Home 2.0 for iPad Pro 11" (2024) gold anodized

  • One-sided open, minimalist iPad wall bracket;
  • Rotatable thanks to the integrated rotation unit;
  • Forms a unit with the tablet surface;
  • Perfect for everyday use;
  • Is particularly suitable for private use;
  • Easy removal and insertion of a tablet into the wall holder;
  • Cable integrated in the wall bracket;
  • Not lockable/lockable;
  • Resistant to scratches and fingerprints;
  • Assembly on the wall;
  • Optional flush-mounted power supply for power supply; Alcantara panel, which protects from scratches

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad Pro 11" (2024)

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Features

lockable

Factory colour

Gold

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3375726 Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad Pro 11" (2024) 27,9 cm (11")

User & Safety Instructions

User & Safety Instructions 3375726 Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad Pro 11" (2024) 27,9 cm (11")

Warranty Terms

Warranty Terms 3375726 Displine Dame Wall Home 2.0 Tablet PC wall bracket Apple iPad Pro 11" (2024) 27,9 cm (11")

Description

The Lady Wall Home 2.0 is a comfortable and stylish, one-sided open iPad wall bracket. The wall bracket is made of precision milled aluminum with anodized surface finish. Lady Wall Home 2.0 combines elegance, quality and flexibility. The open side allows easy removal of the tablet, while the integrated rotation unit enables an easy change of view from vertical to horizontal. The exceptionally slim design gives lightness to the shape, so that the Dame Wall Home 2.0 fits seamlessly into every interior. The Alcantara panel protects the tablet from scratches. The panel is supplied in the following color: DWH 2.0 in titanium, black and rose gold: Grey. DWH 2.0 in gold: Beige

This text is machine translated.

Features

  • Integrated rotation unit; USB power supply, PoE adapter - ordered separately; panel from Alcantara; Panel is supplied in the following color: DWH 2.0 in titanium, black and rose gold: Grey. DWH 2.0 in gold: Beige

Scope of delivery

  • User manual.
  • Wall holder ( with integrated USB cable and Alcantara panel)
  • Set of dowels with screws for wall mounting (4 dowels + 4 screws)
  • Key to remove the Alcantara panel

Hints

Rotation unit, USB power supply, PoE adapter - available separately

System requirements

  • IPad Pro 11" (2024)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)