• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Sunset Desk Console Tablet PC desk mount Apple iPad Air/Pro 11" 27,9 cm (11")

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sunset desk console iPad air/Pro 11" titanium anodized

  • Elegant iPad desk console
  • Milled from a massive aluminum block
  • Anodised surface
  • Exchangeable Alcantara® protective panel
  • One-sided open design
  • USB-C connection on the rear side
  • Non-slip base
  • Round shape, flush with the iPad

Technical specifications

Product type

Tablet PC desk mount

Compatible with

Apple

Suitable for

iPad Air/Pro 11"

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Factory colour

Titanium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791602 Displine Sunset Desk Console Tablet PC desk mount Apple iPad Air/Pro 11" 27,9 cm (11")

Description

The Sunset desk console is an elegant iPad table console, milled precisely from a massive aluminum block and refined with an anodized surface. The open design enables easy access to the iPad, while the replaceable Alcantara® panel reliably protects the tablet. The USB-C port on the back provides a continuous power supply.

This text is machine translated.

Features

  • Alcantara® Panel replaceable

Scope of delivery

  • User manual.
  • Desk console with integrated cable
  • Exchangeable Alcantara® panel

System requirements

  • IPad Air 4 10.9" | iPad Air 5 10.9" | iPad Air 11" | iPad Pro 11" (1st-4th gen.)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)