• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Sunset Tablet PC wall bracket Apple iPad Air/Pro 11" 27,9 cm (11")

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sunset for iPad Air/Pro 11" black anodized

  • Premium designer iPad wall bracket
  • Milled from a massive aluminum block
  • Round shape, flush with the iPad
  • Replaceable Alcantara® inlay panels
  • Integrated USB-C charging cable
  • One-sided open design
  • Resistant to scratches and finger prints
  • Optional flush-mounted power supply

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad Air/Pro 11"

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791591 Displine Sunset Tablet PC wall bracket Apple iPad Air/Pro 11" 27,9 cm (11")

Description

Sunset is a premium designer iPad wall bracket, milled precisely from a single solid aluminum block and refined with an anodized surface. The round shape merges flush with the iPad and gives the room a new elegance. The replaceable Alcantara® inlay panel protects the iPad and at the same time offers an individual look. The iPad always stays charged thanks to the integrated USB-C charging cable.

This text is machine translated.

Features

  • USB-C power supply can be ordered separately; Alcantara® panel can be replaced

Scope of delivery

  • User manual.
  • Wall holder with integrated USB-C charging cable
  • Alcantara® Inlay-Panel
  • Installation material (4 screws and wall plugs)
  • Hook for Alcantara® Panel

System requirements

  • IPad Air 4 10.9" | iPad Air 5 10.9" | iPad Air 11" | iPad Pro 11" (1st-4th gen.)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)