• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Avata 2 Fly More Combo 3 Batteries Race copter RtF FPV Race

1/51
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,759.00 / piece)
€ 1,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avata 2 Fly More Combo 1 battery

  • Impressive flight experience
  • Intuitive motion control [1]
  • Close-up shots in super-wide 4K
  • Easy ACRO mode [2]
  • Integrated propeller protection
  • Effortless POV content

Technical specifications

Product type

Race copter

Model version

RtF

Dim

(L x W x H) 185 x 212 x 64 mm

Use

FPV Race

Length

185 mm

Width

212 mm

Height

64 mm

Weight

377 g

Battery

4S Li-Ion / 2150 mAh

Flight duration

23 min

Resolution

12 MP

Video resolution

3840 x 2880 Pixel

3840 x 2160 Pixel

2688 x 2016 Pixel

2688 x 1520 Pixel

1440 x 1080 Pixel

1920 x 1080 Pixel

Frames per second

120

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Weight, information

incl. rechargeable battery

Model

DJI avata 2 fly more combo 3 batteries

Take-off weight

0.377 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123560 DJI Avata 2 Fly More Combo 3 Batteries Race copter RtF FPV Race

Description


DJI Avata 2 fly more combo (three batteries)
As compared to the DJI Avata 2 fly more combo (a rechargeable battery), this extended combo also contains a two-way charging station, two more batteries and a carry bag and thus offers a more comprehensive setup, which takes away the fear of long distances and helps you to discover new flight scenarios.

Experience the flight to the fullest

The DJI Avata 2 offers an adrenaline-pumping, immersive FPV drone experience with optimized image display, greater security and extended battery life. Create more fun by combining the Avata 2 with the new DJI goggles 3 and DJI RC motion 3.
DJI goggles 3
A visionary breakthrough
The DJI goggles 3 now also offers Real View PiP (picture-in-picture). So you can observe your surroundings without taking off the glasses, WAS provides for more safety and make the experience more intensive. You can view the whole world with the high resolution Micro OLED display and the transmission at extremely low latency.
Learn more
DJI RC Motion 3
Feel every flight
With the DJI RC Motion 3 you can easily perform difficult art pieces in the air. Beginners can now add spectacular flips, drifts and other exciting maneuvers.
Learn more

It’s just brilliant:
With a creative side
Easy ACRO mode [2]
Climb high in the air, complete downfall flights and fly saltos to take breathtaking aerial pictures with the push of a button. Now it's easier than ever with the DJI RC Motion 3 and the Avata 2 recording FPV images

Flip with only one push of a button
The 360° forward/backward balance brings fresh air into your footage.

Saltos with only one push of a button
Turn 360° to the left/right and turn every snapshot from mau to magically.

180° Drifts with only pressing a button
With the high-speed side drift you can drift by objects at 180° and remove yourself quickly from them, in order to create dramatic pictures.

Advanced maneuvers
With the new DJI FPV remote control 3 you can fly skillfully through narrow spaces in the manual mode and demonstrate your flying skill [3] as well as your daring creativity.

Close-up shots in super-wide 4K
The Avata 2 makes possible breath-taking pictures with a field of vision of 155°. In addition, it can approach motives quickly and immediately move away from them again. Beginners can quickly master aerobatics and take fast, dynamic low-altitude shots that are not possible with other drones.

The 155° ultra-wide field of view of the Avata 2
82° Standard view of camera drones [5]

1/1.3-inch image sensor
The improved 1/1.3-inch image sensor provides an extended dynamic range and a better image processing in poor light conditions, in order to enable excellent recordings during each flight. [4]
Effective pixels: 12 MP
Offline stabilization: Gyroflow [6]

Redefined an immersive experience
HDR videos with 4K/60fps [7]
Unleash your true potential in the air. The Avata 2 4K/60fps HDR function allows you to capture the full beauty of high-speed flight. For even more precise videos, you can adjust the sharpness and noise suppression in the glasses.

Rock steady
The Avata 2 is equipped with the latest stabilization algorithm from DJI and guarantees sharp and uniform recordings even at high speeds or strong wind.
Rocksteady On | Rocksteady Off

Horizon Steady
HorizonSteady makes horizontal rotation possible up to 360° and ensures that the recordings remain on the horizon even when the drone makes rapid turns or fluctuates strongly.
HorizonSteady On | HorizonSteady Off

155° ultra-wide field of view
Enjoy improved visibility and an enhanced experience when flying at low altitude and at high speed. The Avata 2 offers ultra-wide field of view, wide field of view and normal field of view options so that you can adapt perfectly to the respective situation.
Ultra-wide field of view | Wide field of view | Normal field of view

10 bit D-Log M
Capture rich detail in bright and dark environments and optimize content post-processing capabilities by making color correction more efficient.
Standard mode | 10-bit D-Log M mode

Comprehensive safety concept
Thanks to the revised design of the integrated propeller guard the Avata 2 is lighter and more maneuverable, so that it can move easily even in confined spaces. [4] Releasing the accelerator on the RC Motion 3 or pressing the lock button will cause the drone to come to a standstill, allowing you to keep full control even in unforeseen situations. In addition, the automatic return to home (RTH) is triggered when the drone battery is low or the signal is interrupted, and WAS provides additional security. [8]

3D Preview | AR Preview
Extended position determination with new sensors
New binocular fisheye sensors enable downward and rearward viewing for low height and indoor flights, WAS enhances flight stability and safety.
Turtle mode
The Avata 2 can automatically return to the starting position when it is upside down and turtle mode is activated so that you can quickly get back into the air.

Peak performance down to the last detail
Flight time/video transmission
Sky is the limit for longer flights
The Avata 2 offers a maximum flight time of 23 minutes [9] and supports quick PD charge so you can quickly recharge and lift it off.

The new two-way charging station [3] on the DJI Avata 2 has a battery feature that allows the remaining power from multiple batteries to be transferred to the highest charge [10], giving you an "extra battery" at critical moments.

O4 video transmission, improved perception
With the improved stability of the DJI O4 video transmission you can get in touch with every flight and experience maximum security. The design with two transmitters, four receivers and four antennas provides a strong anti-interference performance and offers a maximum video transmission distance of up to 13 km, [11] a transmission latency of only 24 ms, [12] a high-resolution picture quality of 1,080p/100fps and a maximum transmission bit rate of 60 MBit/s. [13]

Unlimited passion, wireless sharing
Watch the live feed of the DJI goggles 3 of the Avata 2 on the DJI Fly APP of your smartphone. [14] You can connect from a distance of up to 5 m. [15] It is now even easier to share the breathtaking first person view (FPV) and learn how to fly.

Save more, share more
Effortless recording and processing

The Avata 2 comes with 46 GB internal memory that can store approximately 90 minutes of 1080p/60fps video to capture the highlights of each flight.

With Wi-Fi connectivity for fast transfer of files to your smartphone, editing and sharing your results is extremely efficient.

Visual effects (VFX) with just one click with LightCut
The LightCut APP connects directly to the DJI Avata 2 via Wi-Fi and allows you to intelligently add SKY VFX during post-processing, based on the trajectory recorded in your videos, so you can create captivating aerial shots. With the APP you can edit your material without having to download it, and in combination with the post-processing function with one click (one-tap edit) you can easily create content.
SKY VFX
Once you have connected the device and imported the footage, SKY VFX lets you add unique overlay effects, floating text animations, virtual cockpits and dashboard effects to enhance the interactive fun and excitement of your immersive flying material.

One tap edit
With AI-based detection of video types and themes, you can easily browse your content and select highlights with smooth camera guidance and exquisite composition. It also provides you with a wide range of thematic templates to create high-quality content. The APP also offers other functions such as intelligent sound effects, color restoration, the addition of watermarks with a click and margin.

Wireless connection
When the Avata 2 is wirelessly connected to LightCut, you can view and edit the recorded material directly from the APP without downloading it, saving WAS valuable storage space on your smartphone.

Adapts to your strengths
DJI avata 2 fly more combo (one battery)
Contains the DJI AVATA 2 drone, the goggles 3, the RC motion 3 and more. With this combo you can start in no time at all with the Avata 2 and experience the joy of immersive flying.

DJI Avata 2 fly more combo (three batteries)
As compared to the DJI Avata 2 fly more combo (a rechargeable battery), this extended combo also contains a two-way charging station, two more batteries and a carry bag and thus offers a more comprehensive setup, which takes away the fear of long distances and helps you to discover new flight scenarios.

DJI FPV radio control 3 [3]
In addition to "Normal" and "Sport" modes, the DJI FPV remote control 3 offers a manual mode that is better suited for advanced pilots to train and master more demanding abilities.
DJI Avata 2 ND filter set [3]
This product contains ND-8/16/32 filters for different lighting conditions and provides the right brightness and contrast, so that you can achieve high-quality results.

The highlights
DJI Avata 2
Easy ACRO
Flip, Saltos, 180 ° Drifts
1/1.3-inch CMOS ultra wide angle camera
HDR videos with 4K/60fps [7]
10-bit D-Log M color mode
Visual positioning down/back
Max. 23 min Flight time [9]
The drone supports PD fast loading.
DJI O4 video transmission
Max. Transmission range: 13 km [11]
Max. Transfer bit rate: 60 Mbps.[13]

46 GB large internal memory


* All data on this page was measured using a DJI Avata 2 production model in a controlled environment. Actual values may vary depending on environment, usage, and firmware version.
** All videos and images on this site have been recorded by experts in strict compliance with local laws and regulations with the DJI Avata 2 and have been processed differently in post-production. The videos and images are for reference purposes only, the actual results may differ. Please comply with local laws and regulations and ensure that the aircraft is certified before flying.
*** All images, videos and screen contents of the product itself on this page are for reference only. The actual product properties (including, but not limited to, appearance, color, and size) and screen content (including, but not limited to, backgrounds, user interface, and illustrations) may differ.

1. Requires a DJI RC Motion series product or a DJI goggles series product that can be purchased separately if required. For more details, see the appropriate product page on the DJI official website.
2. Requires a DJI RC MOTION series product that can be purchased separately if required. For more details, see the appropriate product page on the DJI official website.
3. Sold separately.
4. Compared to the DJI Avata.
5. Refers to the camera drone DJI MINI 4 Pro and DJI AIR 3.
6. To use Gyroflow stabilization, turn off the electronic stabilization in the glasses menu before flying and adjust the angle to wide angle to ensure Gyroflow is detected and effectively stabilized.
7. HDR video is available in two scenarios: A. EIS is turned off, recording is done at 4K/2.7K/1.080p at 60/50/30fps at 16:9 aspect ratio or 4K/2.7K/1,080p at 30fps at 4:3 aspect ratio. EIS is set to Rocksteady or HorizonSteady and records at 4K/2.7K/1.080p at 30fps with a page ratio of 16:9 or 4:3.
8. The default setting for DJI Avata 2 is Automatic Return (RTH) when the drone signal is interrupted. The pilots can change the setting so that the aircraft is hovering or landing before take-off, depending on the actual flight scenario.
9. The maximum flight time of the aircraft was measured at a battery level of 100% to 0% and at a constant flight speed of 21.6 km/h in a calm environment at sea level, with camera parameters set to 1,080p/30fps and video mode switched off. The information is for reference only. Always observe the warning messages on the glasses during your flight.
10. DO NOT connect the charger and external devices and DO NOT insert/remove batteries while using the accumulator function.
11. The transmission range of 13 km can only be achieved below the FCC standard if it is measured outdoors and without interference. The data above show the widest communication range for each standard for a flight in one direction, without a return flight. During your flight, pay attention to the return alerts on the glasses screen.
12. Measured with 1080p/100fps video transmission, tested outdoor in an open, interference-free environment.
13. Tested in an open environment without interference. The video transmission bandwidth varies according to the operating environment.
14. If the 5.8 GHz band is not available (for example, in Japan), screen sharing for smartphones over Wi-Fi is not available. A wired connection is recommended to use this feature. Check the local aviation laws and regulations before flying.
15. Tested in an open, interference-free environment outdoors. The distance of the video transmission depends on the operating environment.
16. The data comes from the DJI laboratories and is for reference only. The exact test conditions can be found on the corresponding product page of the official DJI website.

This text is machine translated.

Features

  • Easy ACRO
  • Flip, Saltos, 180 ° Drifts
  • 1/1.3-inch CMOS Ultra wide angle 1/1.7-inch CMOS camera
  • HDR videos with 4K/60fps [7]
  • 10-bit D-Log M color mode
  • Visual positioning down/back
  • Max. 23 min Flight time [9]
  • The drone supports PD fast loading.
  • DJI O4 video transmission
  • Max. Transmission range: 13 km [11]
  • Max. Transfer bit rate: 60 Mbps.[13]
  • 46 GB large internal memory Quick transfer with high speed
  • Starting weight: Approx. 377 g
  • Dimensions 185 × 212 × 64 mm (L×W×H)
  • Max. Climb speed: ‌6 m/s (normal mode)
  • 9 m/s (sports mode)
  • Max. Lowering speed: ‌6 m/s (normal mode)
  • 9 m/s (sports mode)
  • Horizontal maximum speed (on NHN, when calm): 8 m/s (normal mode)
  • 16 m/s (sports mode)
  • 27 m/s (Manual Mode)*
  • * No faster than 19 m/s with manual mode in EU regions.
  • Max. Starting height: 5000 mMax Flight time: ‌Ca. 23 Minutes
  • Max. Floating time: ‌Ca. 21 MinuMax. Flight distance: 13.0 km‌
  • Wind resistance 10.7 m/s (wind strength 5)
  • Operating temperature: -10 °C to + 40 °C.
  • Global navigation satellite system: GPS + Galileo + Beidouu
  • Hover accuracy: Vertical:
  • ±0.1 m (with visual positioning)
  • ±0.5 m (with GNSS positioning)
  • Horizontal:
  • ±0.3 m (with visual positioning)
  • ±1.5 m (with GNSS positioning)
  • Internal memory: 46 GB
  • Camera sensor: ‌1/1.3" image sensor
  • Effective pixels: 12 MP
  • Lens: ‌Sichtfeld 155°
  • Conforms to format 12 mm
  • Aperture: F/2.8
  • Focus: 0.6 m to ∞
  • ISO 100 to 25600 (Auto)
  • 100 to 25600 (Manual)
  • Shutter speed: Video: 1/8000 to 1/30 s.
  • Photo: 1/8000 to 1/50 s.
  • Max. Image size: 4000 × 2256 (16:9)
  • 4000 × 3000 (4:3)
  • Photo modes: Single shot
  • Photo format: JPEG
  • Video resolution 4K (4:3): 3840 × 2880 at 30/50/60 fps
  • 4K (16:9): 3840 × 2160 at 30/50/60 fps
  • 2.7K (4:3): 2688 × 2016 at 30/50/60 fps
  • 2.7K (16:9): 2688 × 1512 at 30/50/120 fps
  • 1080p (4:3): 1440 × 1080 at 30/50/120 fps
  • 1080p (16:9): 1920 × 1080 at 30/50/120 fps
  • VIDEO FORMAT: MP4 (H.264/H.265)
  • Max. Video bit rate 130 Mbit/s.
  • Supported file systems: ExFAT
  • Colour mode: Standard
  • D-Log M
  • Camera Field of View: Supports standard mode, wide angle mode and ultra wide angle mode
  • Digital image stabilization: Supports Rocksteady 3.0 and Horizon Steady
  • Can be disabled*
  • Stabilization: Mechanical single-axis gimbal (tilt)
  • Mechanical range: Tilt: -95° to 90°
  • Controllable range: Tilt: -85° to 80°
  • Max. Control speed (tilt): 100°/s.
  • Angle vibration range ±0.01°
  • Down: Effective TOF-measurement height: 10 m.
  • Precise hovering range: 0.3 to 10 meters
  • Measurement range 0.3 to 20 m
  • Field of view: Horizontal 78°, vertical 78°
  • Reverse range: 0.5 to 20 meters
  • Field of view: Horizontal 78°, vertical 78°
  • Operating environment: Diffuse reflective surfaces with recognizable patterns, diffuse reflectivity > 20 % (e.g.  Concrete pavement)
  • Appropriate lighting conditions (Lux > 15, normal interior lighting)
  • Video transmission system O4
  • Live view quality: 1080p at 30/50/60/100 fps
  • Communication Bandwidth: Max. 60 MHz
  • Lowest latency: With DJI goggles 3
  • 1080p/100fps video transmission quality 24 ms
  • 1080p/60fps video transmission quality 40 ms‌
  • Max. Video bit rate 60 Mbit/s.
  • Antennas 4 Antennas , 2 Sender, 4 Receiver
  • 802.11a/b/g/n/ac protocol
  • Capacity 2,150 mAh
  • Weight approx: 145 g
  • Standard voltage 14.76 V
  • Max. Charging voltage 17 V
  • Accumulator type Li-ion
  • Energy: 31.7 Wh at 0.5°C.
  • Charging temperature 5 °C to 40 °C.
  • Charging time: With battery charging station (60 W maximum charging power): From 0 to 100 %: About 45 Minuten‌; From 10 to 90 %: About 30 Minuten‌‌
  • Direct charging of the drone (30 W maximum charging power):‌ From 0 to 100 %: About 88 Minuten‌; From 10 to 90 %: About 60 Minuten‌‌‌‌
  • Recommended Charger: DJI 65W Charger; DJI 65W Car Charger
  • USB power delivery charger
  • Input 5 - 20 V, max. 3 A
  • Output (accumulation): Max. 65 W
  • Output (charging): Max. 17 V
  • USB OUTPUT: 5 V, 2 A
  • Charging type: Can charge up to three batteries in sequence.
  • DJI Avata 2 intelligent flight battery
  • Max. Battery life: Approx. 10 hours
  • Operating temperature: -10 °C to + 40 °C.
  • Charging temperature 0 °C to 50 °C.
  • Charging time: 2 hours
  • Charging type 5 V , 2 A
  • Battery capacity 2,600 mAh
  • Weight approx: 240 g
  • Dimensions 165 × 119 × 62 mm (L×W×H)

Scope of delivery

  • DJI Avata 2
  • DJI RC Motion 3
  • DJI RC Motion 3 lanyard
  • DJI goggles 3
  • DJI goggles 3 foam pad
  • DJI goggles 3 Additional head pad
  • DJI goggles 3 corrective lenses -2.0 dpt (pair)
  • USB-C OTG CABLE
  • 3 DJI Avata 2 Intelligent Flight Battery
  • 2 DJI Avata 2 propellers (pair)
  • 8 DJI Avata 2 propeller screw
  • Screwdrivers
  • DJI Avata 2 Gimbal-protection
  • USB-C to USB-C PD cable
  • DJI Avata 2 two-way battery charging station
  • DJI shoulder bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.