• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09955124 RCBO 3-pin 16 A 0.03 A 230 V, 400 V

Product type
RCBO
Number of pins
3
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOEPKE FI/LS combination, three-pole + N, 16 A, 0.03 A, C-characteristic, Type A

  • Quick mounting on DIN rail
  • Any Einbaulge
  • High Electromagnetic Compatibility

Technical specifications

Nominal voltage (details)

230 V
400 V

Product type

RCBO

Number of pins

3

Release characteristics

A

Differential current rating

0.03 A

Dim

(W x H x D) 70 x 92 x 74 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Duty class

gG

Operating voltage

230 V
400 V

Nominal voltage

230 V

400 V

Width

70 mm

Height

92 mm

Depth

74 mm

Weight

0.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136363 Doepke 09955124 RCBO 3-pin 16 A 0.03 A 230 V, 400 V

Description

RCBO combine fault current and line protection switch in a device (FI/LS combination). They protect people against fault currents and systems against short-circuit and overload. This series has a rated breaking capacity 6 kA. FIB/FIC than pulse and alternating current sensitive type A three-pole + N and allstromsensitiver type B single-pole+N or three-pole + N available. Switch of the type A are pulse and alternating current and sensitive. This function is independent of mains voltage. Switch with the tripping characteristic C are for circuits with high switch-on or switch-peak currents are optimized. Standard switches are designed for circuits with a rated voltage of 230 V or 400 V and a rated frequency of 50 Hz.

This text is machine translated.