• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK3070.12/00B DC24V Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 p

Image similar
Packaging type
Piece
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For switching lamp loadsInput coupling relay, e.g. for controlling PLCOutput coupling relay, e.g. for PLC-controlled loadsAccording to EN 60947-5-1Button for manual operation of the contactsSwitch position indicatorHigh thermal current Ith17.5 or 35 or 52.5 mm width

Technical specifications

  • Mechanical life > 1,000,000 operationsElectrical life with resistive load 230 V AC6 A 150 x 10000 switching cycles10 A 75 x 10000 operations16 A 12 x 10000 switching cyclesIncandescent lamp load 1200 W.Conductor connection: 2 x 2.5 mm² solid or 2 x 1.5 mm² stranded wire with sleeve or 2 x 1 mm² stranded wire with sleeveConductor mounting: Flat terminals with self-liftingTightening torque: 0.8 NmQuick mounting: DIN rail
Packaging type

Piece

Product type

Crossbar switch

Type

IK3070.12/00B DC24V

Connection

Clamp

Response time

12 ms

Fall time

20 ms

Contact type

2 change-overs

Nominal voltage

24 V DC

Switching voltage (max.)

230 V AC

Switching current (max.)

8 A

Max. switching capacity

1200 W

Electrical lifespan

According to AC 15 at 3 A, AC 230 V: ≥ 2.5 x 105 switching voltage IEC/EN 60947-5-1

Durability

10 x 106 switching operations

Max. temperature

+55 °C

Min. temperature

-20 °C

Width

17.5 mm

Height

90 mm

Dim

(W x H x D) 17.5 x 90 x 58 mm

Content

1 pc(s)

Weight

68 g

Depth

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359260 Dold IK3070.12/00B DC24V Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 p

User & Safety Instructions

User & Safety Instructions 2359260 Dold IK3070.12/00B DC24V Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 p

Description


· Link between control and performance level
· For potential separation

· According to IEC/EN 60 947-5-1
· Relay, triac or transistor output
· Safe separation · According to IEC/EN 61 140, IEC/EN 60 947-1 for devices
· With relay output (only for IK 3070.02 / _0_, IK 3070.11 / _0_)
· LED as switching position display
· Optional input wiring by means of free-wheeling diode or MOV
· Based on semiconductor outputs
· For high switching frequency
· Input protection circuit by varistor
· 17.5 mm width

This text is machine translated.