• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO All-purpose cutter DO523S White, Black

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo DO523S Allesschneider white/black

  • Durable DC motor
  • Space-saving
  • Low-noise
  • This text is machine translated.

Technical specifications

Factory colour

White

Black

Product type

All-purpose cutter

Cutting width (max.)

15 mm

Width

332 mm

Height

255 mm

Depth

202 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482562 DOMO All-purpose cutter DO523S White, Black

Description

Features

  • Durable DC motor
  • Serrated knife for bread, meat, cheese etc.
  • Stainless steel knife: Ø 17 cm
  • Continuous adjustment of the cutting thickness from 1 to 15 mm
  • Knife is easy to remove, easy to clean
  • Inclusive: Sledges and resteers
  • Safety switch
  • Foldable, space-saving
  • Low-noise
  • Cable retention

Scope of delivery

  • Food slicer
  • User manual

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)