• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO211S Handheld battery vacuum cleaner 14.4 V 100 W Incl. battery

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo handheld vacuum cleaner hand Vac

  • Wireless vacuuming14.4 V batteryXL brush

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Blue

Black

Voltage

14.4 V

Collector

0.5 l

Power consumption (max.)

100 W

Power supply (LOV)

rechargeable

Max. battery life

15 min

Features

Incl. battery

Width

36 cm

Height

16 cm

Depth

12 cm

Additional nozzles

Column vacuum cleaner, dust brush

Dim

(W x H x D) 36 x 16 x 12 cm

Battery voltage

14.4 V

Weight

2.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2528278 DOMO DO211S Handheld battery vacuum cleaner 14.4 V 100 W Incl. battery

User & Safety Instructions

User & Safety Instructions 2528278 DOMO DO211S Handheld battery vacuum cleaner 14.4 V 100 W Incl. battery

Description

Handheld vacuum cleaner with extra large removable, motorized brush.

This text is machine translated.

Features

  • With extra large removable, motorized rolling brushPowerful 14.4 V rechargeable batteryideal for removing deep-seated dirt and animalCordless, for use in the house and carFilter is easy to remove and cleanWith column suction and dust brushCharging station with holders for accessories, for wall mounting.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)