• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO252SV Handheld battery vacuum cleaner 28.8 V 450 W Bagless, Incl. display, Cyclonic

1/37
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DOMO DO252SV 2-in-1-rod vacuum cleaner Battery dry cyclone bagless 0.4 l 450 W turquoise

  • 0.4 L turquoise dry pouch
  • Vacuum air filter: Cyclic cyclone
  • 450W
  • Battery 28.8 V Duration: 60 min.

Technical specifications

450 W

Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Collector

0.4 l

Operating voltage

28.8 V

Power consumption (max.)

450 W

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

60 min

Features

Bagless

Incl. display

Cyclonic

Vacuum technology

Without pouch

Width

254 mm

Height

1130 mm

Depth

230 mm

Dim

(W x H x D) 254 x 1130 x 230 mm

Battery voltage

28.8 V

Charging time

5 h

Power supply via

Rechargeable battery

Wall mountable

yes

Mounting bracket(s) included

yes

Parking position

yes

Suction power

30000 Pascal

Runtime

60 min

Crevice tool

yes

Manual

yes

Maximum input power

450 W

Built-in display

yes

Dust capacity

0.4 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778827 DOMO DO252SV Handheld battery vacuum cleaner 28.8 V 450 W Bagless, Incl. display, Cyclonic

Description

Remove the aluminum tube to convert the rod vacuum cleaner into a handheld vacuum cleaner
3 speeds and automatic mode
Automatic mode: Engine detects the amount of dust and adjusts the suction power automatically
LED Display with Touch control
High suction power of 30 kPa through a powerful 450 W BLDC motor
2500 mAh - 28.8 V Lithium Ion rechargeable battery
Advanced cyclone system for optimum dust filtering and long-lasting high suction power
Charging time: 4-5 hours - useful life: Approx. 60 minutes
Battery status display
Dust container (400 ml) can be emptied simply by pressing a button
Completely dismountable dust container and filter
Highly maneuverable floor nozzle with LED lighting
Motorised floor brushes, removable for easy cleaning
Rechargeable and removable battery
Includes accessories: Joint nozzle, 2-in-1 dust brush and wall bracket

This text is machine translated.

Features

  • Remove the aluminum tube to convert the rod vacuum cleaner into a handheld vacuum cleaner
  • 3 speeds and automatic mode
  • Automatic mode: Engine detects the amount of dust and adjusts the suction power automatically
  • LED Display with Touch control
  • High suction power of 30 kPa through a powerful 450 W BLDC motor
  • 2500 mAh - 28.8 V Lithium Ion rechargeable battery
  • Advanced cyclone system for optimum dust filtering and long-lasting high suction power
  • Charging time: 4-5 hours - useful life: Approx. 60 minutes
  • Battery status display
  • Dust container (400 ml) can be emptied simply by pressing a button
  • Completely dismountable dust container and filter
  • Highly maneuverable floor nozzle with LED lighting
  • Motorised floor brushes, removable for easy cleaning
  • Rechargeable and removable battery
  • Includes accessories: Joint nozzle, 2-in-1 dust brush and wall bracket

Scope of delivery

  • VACUUM CLEANER STICK 2-IN-1

More interesting products

(*All information is plus legal VAT)