• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO MULTIFUNKTIONALER FLECKENREINIGER Steam cleaner DO250SC 600 W Green 2 water tanks

1/33
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 15 kPa suction power, 0.6 m3/min air quantity
  • IPX4 splash-water protected
Product type

Steam cleaner

Factory colour

Green

Power consumption (max.)

600 W

Weight

4.59 kg

Cable length

3 m

Tank volume

1.3 l

Additional tank volume

1.1 l

Width

37 cm

Depth

25 cm

Features

2 water tanks

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479002 DOMO MULTIFUNKTIONALER FLECKENREINIGER Steam cleaner DO250SC 600 W Green 2 water tanks

Description

Powerful 600 W motor for deep cleaning of all types of surfaces such as
Carpets, upholstered furniture, pet baskets, furniture covers, stairs ...
2 separate water tanks for clean water and dirt water
Capacity of the fresh water tank: 1.3 liters - capacity of the
Waste water tanks: 1.1 liters
With electronic spray function for precise surface wetting
Strong suction for removal of waste water from the surface
Grip for easy transport, convenient hose and cable storage
Cable length: 3 Meter.
Automatic shutdown, when the waste water tank is full
Indicator lamp for "operating" and "full waste water tank"
15 kPa suction power, 0.6 m3/min air quantity
IPX4 splash-water protected
Includes: Wide nozzle with brush, transparent nozzle, extractor and cleaning brush

This text is machine translated.

Features

  • Powerful 600 W motor for deep cleaning of all types of surfaces such as
  • Carpets, upholstered furniture, pet baskets, furniture covers, stairs ...
  • 2 separate water tanks for clean water and dirt water
  • Capacity of the fresh water tank: 1.3 liters - capacity of the
  • Waste water tanks: 1.1 liters
  • With electronic spray function for precise surface wetting
  • Strong suction for removal of waste water from the surface
  • Grip for easy transport, convenient hose and cable storage
  • Cable length: 3 Meter.
  • Automatic shutdown, when the waste water tank is full
  • Indicator lamp for "operating" and "full waste water tank"
  • 15 kPa suction power, 0.6 m3/min air quantity
  • IPX4 splash-water protected
  • Includes: Wide nozzle with brush, transparent nozzle, extractor and cleaning brush

Scope of delivery

  • Wide nozzle with brush, transparent nozzle, extractor and cleaning brush

What kind of Steam Cleaners are you looking for?