• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda Steam Plus Steam cleaner 168918 Multicolour

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda Steam Plus steam cleaner

  • Steam cleaner for thorough and hygienic cleaning
  • Kills up to 99.9% of bacteria and viruses
  • High-quality microfiber cover for streak-free cleanliness
  • Clean without chemicals
  • Incl. Carpet slider

Technical specifications

1550 W

Product type

Steam cleaner

Factory colour

Multicolour

Weight

2300 g

Cable length

6 m

Tank volume

0.4 l

Width

260 mm

Depth

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469542 Vileda Steam Plus Steam cleaner 168918 Multicolour

Description

Playing children on the floor, house football energy or the dog running through the apartment? In many cases, pure wiping is simply not enough if you want hygienic cleanliness. Vileda has developed STEAM PLUS steam cleaner for these cases. ideal for hygienic and thorough cleaning of your floors. Vileda STEAM PLUS combines hygiene by killing up to 99.9% of bacteria and viruses* and streak-free cleanliness through the high-quality microfiber cover. This way, you get not only clean, but hygienically clean floors with a single wipe. Thanks to the new ergonomic handle, the Vileda Steam is also impressive due to its simple handling and innovative, attractive design.

You do not need any cleaning agents for cleaning with Vileda STEAM PLUS. The hygienic cleaning is done by steam and micro-fibers alone. These remove dirt and dirt effortlessly and thus provide for a perfect cleaning result. The permeable tangle of the cover ensures that the steam is optimally discharged onto the floor. The steam thus reaches where it belongs.

Thanks to the additional carpet slider, even carpets can be easily refreshed.

The steam cleaner is ready to use in just 15 seconds, so you can start cleaning quickly. If you want to change the room or fill up with fresh water during cleaning, the steam cleaner is immediately ready for use and does not need to be heated again. The integrated water level indicator allows easy checking of the water level during cleaning. In addition, the new pre-defined steam settings provide the optimum steam strength and moisture for parquet, carpets and tiles for best results. Thanks to the easy removal of the handle by pressing a button, the STEAM PLUS can now be stowed away easily and flexibly after hygienic cleaning.

This text is machine translated.

Scope of delivery

  • Steam Plus
  • 2x replacement cover
  • Carpet slider
  • 250ml Measuring cup
  • User manual.

Hints

The fight against bacteria and viruses has been tested on E.Coli bacteria and modified Vacciniaviruses Ankara (MVA) using a 1-minute post-vapor process.

What kind of Steam Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)