• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden SC 1 Multi Comfort Steam cleaner 1.516-416.0

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Steam cleaner SC 1 Multi Comfort

  • Short heat-up time and built-in decalcification cartridge: After only 30 seconds of heating time, the appliance is ready for use in no time at all, and thanks to the intelligent decalcification cartridge, the filled water is automatically released from lime, which increases the life of the appliance many times
  • LED indicator light with control panel: For easy and effortless operation; for steam operation, simply tap the control panel once easily – without any effort; the indicator light shows the following modes easily: Heating, ready-to-use, steam operation, and pending cartridge replacement
  • With the included extension tube, even inaccessible places such as corners and niches can be cleaned easily. The accessories like hand nozzle etc. are simply attached

Technical specifications

  • Heating-up time 30 s
  • 1300 W heating power
  • Area capacity: 30m²
  • 200 ml tank
Product type

Steam cleaner

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350525 Kärcher Home & Garden SC 1 Multi Comfort Steam cleaner 1.516-416.0

User & Safety Instructions

User & Safety Instructions 3350525 Kärcher Home & Garden SC 1 Multi Comfort Steam cleaner 1.516-416.0

User & Safety Instructions 3350525 Kärcher Home & Garden SC 1 Multi Comfort Steam cleaner 1.516-416.0

Description

The compact hand-held vapor cleaner SC 1 Multi Comfort cleans without chemicals and is ready to use in no time for deep pore cleaning. With thorough cleaning, up to 99.999% of viruses and 99.99% of all common household bacteria are eliminated on hard surfaces. The additional included extension tube makes working in the household even in hard to reach places much more flexible and convenient. The compact and handy device design allows easy handling without tiring and storage in the smallest area. The SC 1 Multi Comfort is ready to use in 30 seconds and can be easily filled thanks to the removable water tank – without long waiting time and interruption of work. The replaceable descaling cartridge allows automatic descaling and thus a 5 times longer service life. The LED-illuminated display with control panel enables an easy and effortless use. The different modes such as heating, ready-to-use, steam operation and cartridge change are always displayed. An extension to the innovative multi-functional 4-in-1 steam mop is also possible as an option.

This text is machine translated.

Scope of delivery

  • Kärcher SC 1 multi
  • Hand nozzle
  • Cover for hand nozzle
  • Decalcification cartridge
  • User manual

What kind of Steam Cleaners are you looking for?