• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner Power Steamer 915e EU Steam cleaner 2452622 1500 W Yellow, Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heat uptime: 9 min.
  • Steam time: 40 min.
  • Hose length 2.4 m
  • Size of steam plate 275 x 195 mm
Product type

Steam cleaner

Factory colour

Yellow

Black

Power consumption (max.)

1500 W

Max. steam pressure

3.5 bar

Tank volume

1.2 l

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3013054 Wagner Power Steamer 915e EU Steam cleaner 2452622 1500 W Yellow, Black

User & Safety Instructions

User & Safety Instructions 3013054 Wagner Power Steamer 915e EU Steam cleaner 2452622 1500 W Yellow, Black

Warranty Terms

Warranty Terms 3013054 Wagner Power Steamer 915e EU Steam cleaner 2452622 1500 W Yellow, Black

Description

The Wagner Power Steam 915e uses steam to clean countless areas around your home very easily and without chemicals. Applications include wallpaper removal, floors, bathrooms and toilets, kitchen appliances, worktops, Cars, windows and more. The 1.2 liter tank has a 1500 watt heating element and provides an impressive 40 minutes of steam with a filling.
The accompanying attachments like brushes do not permit your steam cleaning to escape from the surface!

This text is machine translated.

Features

  • Comfortable filling with handy funnel. Easy to build with the click connections of the attachments
  • Easy storage of accessories in device
  • Integrated handle
  • Operation and heating indicator lights
  • Quick and easy to use
  • Chemical-free steam cleans surfaces, removes dirt, grease and soot
  • 18 included accessories and nozzles facilitate the cleaning of innumerable areas
  • With 6 bits. Steam board for stripping old wallpaper
  • Underground gentle, without the use of chemicals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 335.46*

What kind of Steam Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)