Perfect for mixing, patching, hacking and cutting ice
Glass jug with a content of 1.5 l
Variable speed control
The pulse speed ensures fast starting and stopping with very accurate
Mix
Rotary button with stylish LED lighting
Knife with 6 blades for perfect mix results
Casing made of stainless steel
Cover with filling opening
Can be dismantled for easy cleaning, dishwasher-proof container and lid Dimensions: W 16.7 x D 19.5 x H 38.8 cm
1000 W
Technical specifications
Glass jug, dishwasher safe
1000 W
Product type
Blender
Switching stages
2
Capacity
1.5 l
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402525 DOMO STANDMIXER Blender 1000 W
User & Safety Instructions
User & Safety Instructions 3402525 DOMO STANDMIXER Blender 1000 W
Description
The DOMO DO1133BL mixer convinces with a strong 1000-W motor for perfect mixing, chopping and purging. The 1.5 liter glass jug offers plenty of space, and the variable speed and pulse function enable precise results. The 6-blade blade knife easily shreds all the ingredients. The stainless steel housing with LED lighting is an eye catcher. The cleaning is very easy thanks to the dishwasher-proof parts and the dismantling.
This text is machine translated.
Scope of delivery
Blender
User manual
Hints
1000 W
Description
The DOMO DO1133BL mixer convinces with a strong 1000-W motor for perfect mixing, chopping and purging. The 1.5 liter glass jug offers plenty of space, and the variable speed and pulse function enable precise results. The 6-blade blade knife easily shreds all the ingredients. The stainless steel housing with LED lighting is an eye catcher. The cleaning is very easy thanks to the dishwasher-proof parts and the dismantling.