• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO TOASTER 'Wood You' - für 2 Toasts Toaster Cool touch housing, Toasting function

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO - TOASTER

  • 2 slots for 2 toasts
  • 3 functions: Roasting, thawing, cancelling
  • 6 temperature values
  • Automatic centering of bread discs
  • Removable manifold drawer
  • Cool touch
  • Cable storage compartment
  • Dimensions 24.7 x 17.2 x 20.3 cm

Technical specifications

Kitchen appliances features

Cool touch housing

Toasting function

Product type

Toaster

Width

24.70 cm

Height

20.30 cm

Length

24.7 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3402522 DOMO TOASTER 'Wood You' - für 2 Toasts Toaster Cool touch housing, Toasting function

User & Safety Instructions

User & Safety Instructions 3402522 DOMO TOASTER 'Wood You' - für 2 Toasts Toaster Cool touch housing, Toasting function

Description

The DOMO toaster DO965T offers two slot functionality and impresses with its stylish design. It has defrost and warm-up functions and six tanning stages for perfectly roasted toast. The automatic centering provides uniform results. Its matt casing with wooden details makes it an eye-catcher in every kitchen.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

Hints

850-1000 W

More interesting products

(*All information is plus legal VAT)