Strand
1 x
100 m
0.14 mm²
PVC
Flexible
2.70 mm
500 V
Yes
No
119-12
Blue
18 x 0,10 mm
Copper wire, blank
No
1200 V
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
119-12
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Datasheet 1398067 Donau Elektronik 119-12 Strand 1 x 0.14 mm² Blue 100 m
User & Safety Instructions 1398067 Donau Elektronik 119-12 Strand 1 x 0.14 mm² Blue 100 m
€ 28.59*
The necessary accessories are required to use the article as described.