• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1631 Cutting disc (straight) 37 mm 2 pc(s) Metal

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

2 pc(s)

(Ø)

37 mm

Type

Straight

Bore Ø

1.7 mm

Thickness

0.6

Rotational speed (max.)

20000 U/min

Material suitability

Metal

Dim

(Ø) 37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817803 Donau Elektronik 1631 Cutting disc (straight) 37 mm 2 pc(s) Metal

Description

Hints

Delivery without spike.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)