• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik EURO-12-18 VDC 45W 0500 Multifunction tool 45 W

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini drill 0500 Type 2 EURO

  • 45 W

Technical specifications

  • Voltage 12 - 18 V/DC
  • Average power consumption about 1 A
  • spindle neck diameter: 34 mm
Product type

Multifunction tool

45 W

Collet diameter

1 mm

1.7 mm

2.4 mm

3.2 mm

Tool holder

Collets

Operating voltage

12 V

18 V

Length

160 mm

Weight

160 g

Idle speed

12000 - 20000 U/min

45 W

Rotational speed range

12000 - 20000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817769 Donau Elektronik EURO-12-18 VDC 45W 0500 Multifunction tool 45 W

Description

All-round device for all miniature working with collet chuck drill head with miniature ball bearings for game free running and 4 chucks for tools with a shaft diameter of 0.3 to 3.2 mm. Extra strong and durable motor.

Scope of delivery

  • 4 chucks for tools with a shaft diameter of 0.3 to 3.2 mm.

Hints

Plug-in power supply not included in the delivery. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)