• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik H381-02 Connector flexible: 0.08-1.5 mm² fixed: - Number of pins: 2 1 pc(s)

1/5
Product type
Connector
Cross section (flexible) (min.)
0.08 mm²
Cross section (flexible) (max.)
1.5 mm²
Nominal current - rounded value
8 A
Number of pins
2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Polarity reversal protected plug connector with screw connection
  • Screw M2, galvanized steel
  • Housing material PA66
Product type

Connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.5 mm²

Nominal current

8 A

Nominal current - rounded value

8 A

Number of pins

2

Content

1 pc(s)

Manufacturer part #

H381-02

Type

H381-02

Industrial packaging

Yes

Contact material

Brass tin plated

Nominal voltage

300 V

Temperature range

Temperature range from -40°C to +105°C and short-term up to +250 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760856 Donau Elektronik H381-02 Connector flexible: 0.08-1.5 mm² fixed: - Number of pins: 2 1 pc(s)

Description

The screw-terminal connectors are protected against polarity reversal and ensure reliable connections for demanding applications. The robust housing made of PA66 provides for high temperature and flame resistance, while screws made of zinc-plated steel and tin-plated brass contacts ensure long-term stable conductivity.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)