• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15094028 Screw terminal flexible: 4.0-10.0 mm² fixed: 4.0-10.0 mm² Number of pins: 12 10 pc(s) White

1/3
Image similar
Product type
Screw terminal
Cross section (flexible) (min.)
4.0 mm²
Cross section (flexible) (max.)
10.0 mm²
Cross section (inflexible) (min.)
4.0 mm²
Nominal current - rounded value
60 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal

Cross section (flexible) (min.)

4.0 mm²

Cross section (flexible) (max.)

10.0 mm²

Nominal current

60 A

Cross section (inflexible) (min.)

4.0 mm²

Nominal current - rounded value

60 A

Cross section (inflexible) (max.)

10.0 mm²

Number of pins

12

Factory colour

White

Content

10 pc(s)

Dim

(L x W) 158 mm x 25.6 mm

Manufacturer part #

TC-15094028

Type

TC-15094028

11-7

Stripping length

8-10 mm

Connection

Screws

Wire protection

No

Industrial packaging

Compatible with

Insulation material

PA 66

Contact material

Copper

Nominal voltage

500 V

Width

25.6 mm

Length

158 mm

Pitch

13.5 mm

Temperature range

-20 - +110 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3773507 TRU COMPONENTS TC-15094028 Screw terminal flexible: 4.0-10.0 mm² fixed: 4.0-10.0 mm² Number of pins: 12 10 pc(s) White

User & Safety Instructions

User & Safety Instructions 3773507 TRU COMPONENTS TC-15094028 Screw terminal flexible: 4.0-10.0 mm² fixed: 4.0-10.0 mm² Number of pins: 12 10 pc(s) White

Description

Scope of delivery

  • 10x Terminal block

More interesting products

(*All information is plus legal VAT)