1/3
Image similar
Screw terminal
4.0 mm²
6.0 mm²
50 A
4.0 mm²
50 A
6.0 mm²
12
White
10 pc(s)
(L x W) 141 mm x 24 mm
TC-15094020
TC-15094020
11-9
8-10 mm
Screws
No
Compatible with
PA 66
Copper
500 V
24 mm
141 mm
12 mm
-20 - +110 °C
Plastic-free packaging
Datasheet 3773505 TRU COMPONENTS TC-15094020 Screw terminal flexible: 4.0-6.0 mm² fixed: 4.0-6.0 mm² Number of pins: 12 10 pc(s) White
User & Safety Instructions 3773505 TRU COMPONENTS TC-15094020 Screw terminal flexible: 4.0-6.0 mm² fixed: 4.0-6.0 mm² Number of pins: 12 10 pc(s) White