1/4
Image similar
Screw terminal
0.75 mm²
2.5 mm²
24 A
0.75 mm²
24 A
2.5 mm²
12
White
10 pc(s)
(L x W) 94.3 mm x 18 mm
TC-15094008
TC-15094008
18-13
6-8 mm
Screws
Yes
Compatible with
PA 66
Copper
450 V
18 mm
94.3 mm
8 mm
-20 - +110 °C
Plastic-free packaging
Datasheet 3773502 TRU COMPONENTS TC-15094008 Screw terminal flexible: 0.75-2.5 mm² fixed: 0.75-2.5 mm² Number of pins: 12 10 pc(s) White
User & Safety Instructions 3773502 TRU COMPONENTS TC-15094008 Screw terminal flexible: 0.75-2.5 mm² fixed: 0.75-2.5 mm² Number of pins: 12 10 pc(s) White